6.3ZLG1200MEFCT78X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,16266 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,16266 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,15032 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,15032 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,17924 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.336
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 590
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 860
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11122 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10722 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 527
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.995
Unit Price: 0,57000 €
Datasheet
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLG1200MEFCT78X20

DigiKey Part Number
6.3ZLG1200MEFCT78X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3ZLG1200MEFCT78X20
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLG1200MEFCT78X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
960 mA @ 120 Hz
Packaging
Tape & Box (TB)
Impedance
20 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10ZLH1200MEFCT78X20Rubycon010ZLH1200MEFCT78X20-ND0,16266 €Upgrade
10ZLH1200MEFCTA8X20Rubycon010ZLH1200MEFCTA8X20-ND0,16266 €Upgrade
6.3YXG1200MEFCTA8X20Rubycon06.3YXG1200MEFCTA8X20-ND0,15032 €Upgrade
6.3YXH1200MEFCT78X20Rubycon06.3YXH1200MEFCT78X20-ND0,00000 €Upgrade
6.3YXH1200MEFCTA8X20Rubycon06.3YXH1200MEFCTA8X20-ND0,00000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,17924 €179,24 €
Manufacturers Standard Package
Unit Price without VAT:0,17924 €
Unit Price with VAT:0,21330 €