Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXG1200MEFCT78X20 | |
|---|---|
DigiKey Part Number | 6.3YXG1200MEFCT78X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXG1200MEFCT78X20 |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXG1200MEFCT78X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH1200MEFCTA8X20 | Rubycon | 0 | 10ZLH1200MEFCTA8X20-ND | 0,16266 € | Upgrade |
| 10ZLH1200MEFC8X20 | Rubycon | 0 | 10ZLH1200MEFC8X20-ND | 0,16266 € | Parametric Equivalent |
| 10ZLH1200MEFCT78X20 | Rubycon | 0 | 10ZLH1200MEFCT78X20-ND | 0,16266 € | Parametric Equivalent |
| 860160274032 | Würth Elektronik | 1.336 | 732-9437-1-ND | 0,54000 € | Parametric Equivalent |
| EEU-FM0J122L | Panasonic Industry | 590 | P12342-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15032 € | 150,32 € |
| Unit Price without VAT: | 0,15032 € |
|---|---|
| Unit Price with VAT: | 0,17888 € |







