220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXS220MEFC5X11

DigiKey Part Number
1189-6.3YXS220MEFC5X11-ND
Manufacturer
Manufacturer Product Number
6.3YXS220MEFC5X11
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Active
Impedance
580 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10YXS220MEFC5X11Rubycon2.8441189-10YXS220MEFC5X11-ND0,25000 €Parametric Equivalent
10ZLQ220MEFC5X11Rubycon2.7991189-3611-ND0,26000 €Parametric Equivalent
6.3YXJ220M5X11Rubycon2.9991189-1451-ND0,24000 €Parametric Equivalent
6.3ZLH220MEFC5X11Rubycon54.2191189-3019-ND0,21000 €Parametric Equivalent
6.3ZLJ220M5X11Rubycon1.5661189-1464-ND0,32000 €Parametric Equivalent
In-Stock: 2.754
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16400 €1,64 €
500,11900 €5,95 €
1000,10460 €10,46 €
5000,08000 €40,00 €
1.0000,07220 €72,20 €
3.0000,06244 €187,32 €
6.0000,05760 €345,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €