
10YXS220MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-10YXS220MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS220MEFC5X11 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ220M5X11 | Rubycon | 37 | 1189-4150-ND | 0,21000 € | Parametric Equivalent |
| 10ZLQ220MEFC5X11 | Rubycon | 2.858 | 1189-3611-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,09650 € | 9,65 € |
| 500 | 0,07354 € | 36,77 € |
| 1.000 | 0,06628 € | 66,28 € |
| 3.000 | 0,05720 € | 171,60 € |
| 6.000 | 0,05269 € | 316,14 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

