Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXJ2200MT810X16 | |
|---|---|
DigiKey Part Number | 6.3YXJ2200MT810X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXJ2200MT810X16 |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXJ2200MT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXJ2200M10X16 | Rubycon | 465 | 6.3YXJ2200M10X16-ND | 0,62000 € | Parametric Equivalent |
| EEU-FS0J222 | Panasonic Industry | 1.631 | P122347-ND | 0,93000 € | Parametric Equivalent |
| EEU-FS0J222B | Panasonic Industry | 717 | P122287CT-ND | 0,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15409 € | 154,09 € |
| Unit Price without VAT: | 0,15409 € |
|---|---|
| Unit Price with VAT: | 0,18337 € |



