
6.3YXJ2200M10X16 | |
|---|---|
DigiKey Part Number | 6.3YXJ2200M10X16-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXJ2200M10X16 |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXJ2200M10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS0J222 | Panasonic Industry | 2.231 | P122347-ND | 0,94000 € | Parametric Equivalent |
| EEU-FS0J222B | Panasonic Industry | 712 | P122287CT-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29060 € | 14,53 € |
| 100 | 0,25940 € | 25,94 € |
| 500 | 0,20564 € | 102,82 € |
| 1.000 | 0,18870 € | 188,70 € |
| 3.000 | 0,16749 € | 502,47 € |
| 5.000 | 0,15955 € | 797,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

