Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXJ15000MGC16X35.5 | |
|---|---|
DigiKey Part Number | 6.3YXJ15000MGC16X35.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXJ15000MGC16X35.5 |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXJ15000MGC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.888 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.61 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXJ15000M16X35.5 | Rubycon | 189 | 6.3YXJ15000M16X35.5-ND | 2,15000 € | Parametric Equivalent |
| EKYA6R3ELL153MLP1S | Chemi-Con | 988 | 565-EKYA6R3ELL153MLP1S-ND | 2,54000 € | Parametric Equivalent |
| EKYB6R3ELL153MLP1S | Chemi-Con | 500 | 565-EKYB6R3ELL153MLP1S-ND | 3,20000 € | Parametric Equivalent |
| EKZN6R3ELL153MLP1S | Chemi-Con | 0 | EKZN6R3ELL153MLP1S-ND | 1,04712 € | Parametric Equivalent |
| UHW0J153MHD | Nichicon | 231 | 493-6820-ND | 3,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,77235 € | 154,47 € |
| Unit Price without VAT: | 0,77235 € |
|---|---|
| Unit Price with VAT: | 0,91910 € |






