



UHW0J153MHD | |
|---|---|
DigiKey Part Number | 493-6820-ND |
Manufacturer | |
Manufacturer Product Number | UHW0J153MHD |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J153MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.2 A @ 100 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,45700 € | 24,57 € |
| 50 | 1,97800 € | 98,90 € |
| 100 | 1,82710 € | 182,71 € |
| 500 | 1,56776 € | 783,88 € |
| 1.000 | 1,48619 € | 1.486,19 € |
| 2.500 | 1,39923 € | 3.498,07 € |
| 5.000 | 1,34630 € | 6.731,50 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

