Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXH330MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 6.3YXH330MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXH330MEFCT16.3X11 |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXH330MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 187 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Obsolete | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLJ330MTA6.3X11 | Rubycon | 0 | 10ZLJ330MTA6.3X11-ND | 0,08112 € | Upgrade |
| 16YXJ330MT16.3X11 | Rubycon | 0 | 16YXJ330MT16.3X11-ND | 0,07389 € | Upgrade |
| 10YXJ330M6.3X11 | Rubycon | 1.858 | 10YXJ330M6.3X11-ND | 0,29000 € | Parametric Equivalent |
| 10YXJ330MT16.3X11 | Rubycon | 0 | 10YXJ330MT16.3X11-ND | 0,05737 € | Parametric Equivalent |
| 10ZLH330MEFC6.3X11 | Rubycon | 3.391 | 1189-1075-ND | 0,27000 € | Parametric Equivalent |







