Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXH150MEFC5X11 | |
|---|---|
DigiKey Part Number | 6.3YXH150MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXH150MEFC5X11 |
Description | CAP ALUM 150UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXH150MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH150MEFC5X11 | Rubycon | 2.529 | 1189-1879-ND | 0,22000 € | Parametric Equivalent |
| 10ZLJ150M5X11 | Rubycon | 1.939 | 10ZLJ150M5X11-ND | 0,31000 € | Parametric Equivalent |
| UHE0J151MDD | Nichicon | 5.778 | 493-1463-ND | 0,29000 € | Direct |
| EEU-FR0J151 | Panasonic Industry | 1.448 | P14358-ND | 0,33000 € | Parametric Equivalent |
| EEU-FR1A151 | Panasonic Industry | 589 | P14374-ND | 0,33000 € | Parametric Equivalent |







