
EEU-FR1A151 | |
|---|---|
DigiKey Part Number | P14374-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A151 |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A151 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Bulk | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14780 € | 7,39 € |
| 200 | 0,11635 € | 23,27 € |
| 600 | 0,09840 € | 59,04 € |
| 1.000 | 0,09167 € | 91,67 € |
| 2.600 | 0,08130 € | 211,38 € |
| 5.000 | 0,07557 € | 377,85 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

