Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXG5600MEFC16X20 | |
|---|---|
DigiKey Part Number | 6.3YXG5600MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXG5600MEFC16X20 |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXG5600MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.771 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.53 A @ 100 kHz |
Part Status Obsolete | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXS5600MEFC16X20 | Rubycon | 600 | 1189-10YXS5600MEFC16X20-ND | 1,51000 € | Parametric Equivalent |
| EEU-FS1A562S | Panasonic Industry | 928 | P122375-ND | 2,18000 € | Parametric Equivalent |
| EEU-FS1A562SB | Panasonic Industry | 992 | P122309CT-ND | 2,21000 € | Parametric Equivalent |
| UHE0J562MHD6 | Nichicon | 0 | 493-1480-ND | 1,46000 € | Parametric Equivalent |
| UHE0J562MHD6TN | Nichicon | 495 | 493-UHE0J562MHD6TNCT-ND | 1,42000 € | Parametric Equivalent |





