
10YXS5600MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-10YXS5600MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS5600MEFC16X20 |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.778 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.54 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,98100 € | 9,81 € |
| 50 | 0,75940 € | 37,97 € |
| 100 | 0,68930 € | 68,93 € |
| 600 | 0,55815 € | 334,89 € |
| 1.200 | 0,52203 € | 626,44 € |
| 3.000 | 0,48349 € | 1.450,47 € |
| 5.400 | 0,46332 € | 2.501,93 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

