Direct
Parametric Equivalent

6.3YXG15000MEFC18X35.5 | |
|---|---|
DigiKey Part Number | 6.3YXG15000MEFC18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXG15000MEFC18X35.5 |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXG15000MEFC18X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.954 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.22 A @ 100 kHz |
Part Status Obsolete | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB6R3ELL153MMN3S | Chemi-Con | 83 | 565-EKYB6R3ELL153MMN3S-ND | 2,87000 € | Direct |
| UHE0J153MHD | Nichicon | 0 | 493-1489-ND | 3,20000 € | Parametric Equivalent |



