Direct
Parametric Equivalent
Parametric Equivalent




UHE0J153MHD | |
|---|---|
DigiKey Part Number | 493-1489-ND |
Manufacturer | |
Manufacturer Product Number | UHE0J153MHD |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J153MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.376 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.22 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J153MHD | Nichicon | 224 | 493-1726-ND | 3,07000 € | Direct |
| EKYB6R3ELL153MMN3S | Chemi-Con | 83 | 565-EKYB6R3ELL153MMN3S-ND | 2,85000 € | Parametric Equivalent |
| EKZN6R3ELL153MMN3S | Chemi-Con | 0 | EKZN6R3ELL153MMN3S-ND | 1,16532 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,14200 € | 21,42 € |
| 50 | 1,71480 € | 85,74 € |
| 250 | 1,43624 € | 359,06 € |
| 500 | 1,34858 € | 674,29 € |
| 1.000 | 1,27578 € | 1.275,78 € |
| 2.500 | 1,19816 € | 2.995,40 € |
| 5.000 | 1,15090 € | 5.754,50 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |




