
6.3TZV47M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-1673-2-ND - Tape & Reel (TR) 1189-1673-1-ND - Cut Tape (CT) 1189-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TZV47M5X6.1 |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TZV47M5X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 54.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,13860 € | 13,86 € |
| 500 | 0,10720 € | 53,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09725 € | 97,25 € |
| 2.000 | 0,08897 € | 177,94 € |
| 3.000 | 0,08478 € | 254,34 € |
| 5.000 | 0,08011 € | 400,55 € |
| 7.000 | 0,07737 € | 541,59 € |
| 10.000 | 0,07472 € | 747,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

