
6.3TZV1000M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-1667-2-ND - Tape & Reel (TR) 1189-1667-1-ND - Cut Tape (CT) 1189-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TZV1000M8X10.5 |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TZV1000M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK108M06F24T-F | Cornell Dubilier Knowles | 1.139 | 338-2147-1-ND | 1,75000 € | Direct |
| AFK108M06F24VT-F | Cornell Dubilier Knowles | 500 | 338-AFK108M06F24VT-FCT-ND | 3,20000 € | Direct |
| AHA108M06F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA108M06F24T-FCT-ND | 1,24000 € | Direct |
| EEE-FK0J102GP | Panasonic Industry | 3.327 | PCE4309CT-ND | 0,97000 € | Direct |
| EMZJ6R3ARA102MHA0G | Chemi-Con | 941 | 565-EMZJ6R3ARA102MHA0GCT-ND | 1,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41500 € | 4,15 € |
| 50 | 0,31060 € | 15,53 € |
| 100 | 0,27760 € | 27,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22078 € | 110,39 € |
| 1.000 | 0,20287 € | 202,87 € |
| 1.500 | 0,19382 € | 290,73 € |
| 2.500 | 0,18372 € | 459,30 € |
| 3.500 | 0,17779 € | 622,26 € |
| 5.000 | 0,17206 € | 860,30 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

