
6.3SLV100M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2498-2-ND - Tape & Reel (TR) 1189-2498-1-ND - Cut Tape (CT) 1189-2498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3SLV100M6.3X6.1 |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3SLV100M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 69 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 82.8 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SLV100M6.3X6.1 | Rubycon | 0 | 10SLV100M6.3X6.1-ND | 0,12709 € | Parametric Equivalent |
| 865230143004 | Würth Elektronik | 2.442 | 732-8282-1-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,25360 € | 12,68 € |
| 100 | 0,22620 € | 22,62 € |
| 500 | 0,17860 € | 89,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15617 € | 156,17 € |
| 2.000 | 0,14426 € | 288,52 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

