Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct

6.3SKV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3116-2-ND - Tape & Reel (TR) 1189-3116-1-ND - Cut Tape (CT) 1189-3116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3SKV470M8X10.5 |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3SKV470M8X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 252 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SKV470M8X10.5 | Rubycon | 0 | 1189-3067-1-ND | 0,71000 € | Direct |
| 10JZV470M8X10.5 | Rubycon | 482 | 1189-10JZV470M8X10.5CT-ND | 0,83000 € | Upgrade |
| 10TKV470M8X10.5 | Rubycon | 0 | 1189-2063-1-ND | 0,88000 € | Upgrade |
| 10TZV470M8X10.5 | Rubycon | 4.975 | 1189-1524-1-ND | 0,65000 € | Upgrade |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | 0,84000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,31740 € | 15,87 € |
| 100 | 0,28390 € | 28,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22598 € | 112,99 € |
| 1.000 | 0,20772 € | 207,72 € |
| 1.500 | 0,19850 € | 297,75 € |
| 2.500 | 0,18821 € | 470,52 € |
| 3.500 | 0,18217 € | 637,60 € |
| 5.000 | 0,17632 € | 881,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |













