Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3SGV47M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-2494-2-ND - Tape & Reel (TR) 1189-2494-1-ND - Cut Tape (CT) 1189-2494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3SGV47M5X6.1 |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3SGV47M5X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3TZV47M5X6.1 | Rubycon | 0 | 1189-1673-1-ND | 0,35000 € | Parametric Equivalent |
| EEE-FK0J470AR | Panasonic Industry | 1.507 | PCE4375CT-ND | 0,45000 € | Parametric Equivalent |
| EEE-FK0J470R | Panasonic Industry | 40.120 | PCE3769CT-ND | 0,42000 € | Parametric Equivalent |
| EEE-FP0J470AR | Panasonic Industry | 8.579 | PCE4511CT-ND | 0,49000 € | Parametric Equivalent |
| EEV476M6R3S9DAA | KEMET | 0 | EEV476M6R3S9DAA-ND | 0,06061 € | Parametric Equivalent |












