



UWD0J470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9639-2-ND - Tape & Reel (TR) 493-9639-1-ND - Cut Tape (CT) 493-9639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J470MCL1GS |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,18160 € | 18,16 € |
| 500 | 0,14224 € | 71,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12981 € | 129,81 € |
| 2.000 | 0,11946 € | 238,92 € |
| 3.000 | 0,11423 € | 342,69 € |
| 5.000 | 0,10841 € | 542,05 € |
| 7.000 | 0,10498 € | 734,86 € |
| 10.000 | 0,10167 € | 1.016,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

