Similar
Direct
Direct

6.3SGV33M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-2492-2-ND - Tape & Reel (TR) 1189-2492-1-ND - Cut Tape (CT) 1189-2492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3SGV33M4X6.1 |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3SGV33M4X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 43.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10JZV33M4X6.1 | Rubycon | 0 | 10JZV33M4X6.1-ND | 0,10744 € | Similar |
| EEV336M6R3S9BAA | KEMET | 0 | EEV336M6R3S9BAA-ND | 0,04900 € | Direct |
| EXV336M6R3S9BAA | KEMET | 0 | EXV336M6R3S9BAA-ND | 0,04900 € | Direct |




