
50ZLH820MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-3017-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLH820MEFC12.5X35 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH820MEFC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.776 A @ 120 Hz |
Packaging Bulk | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H821MHD | Nichicon | 484 | 493-1619-ND | 1,44000 € | Direct |
| EEU-FS1J821L | Panasonic Industry | 1.421 | P123410-ND | 2,16000 € | Parametric Equivalent |
| EKY-500ELL821MK35S | Chemi-Con | 157 | 565-EKY-500ELL821MK35S-ND | 1,90000 € | Parametric Equivalent |
| EKYB630ELL821MK35S | Chemi-Con | 343 | 565-EKYB630ELL821MK35S-ND | 2,53000 € | Parametric Equivalent |
| EKZM500ELL821MK35S | Chemi-Con | 1.000 | 565-EKZM500ELL821MK35S-ND | 1,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19700 € | 11,97 € |
| 50 | 0,93400 € | 46,70 € |
| 100 | 0,85090 € | 85,09 € |
| 600 | 0,69518 € | 417,11 € |
| 1.200 | 0,65232 € | 782,78 € |
| 3.000 | 0,60658 € | 1.819,74 € |
| 5.400 | 0,58264 € | 3.146,26 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

