



UHE1H821MHD | |
|---|---|
DigiKey Part Number | 493-1619-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H821MHD |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H821MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.883 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.51 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92900 € | 9,29 € |
| 50 | 0,71880 € | 35,94 € |
| 100 | 0,65250 € | 65,25 € |
| 500 | 0,53826 € | 269,13 € |
| 1.000 | 0,50230 € | 502,30 € |
| 2.500 | 0,46392 € | 1.159,80 € |
| 5.000 | 0,44055 € | 2.202,75 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

