470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZLH470MEFCG412.5X20

DigiKey Part Number
1189-50ZLH470MEFCG4125X20CT-ND - Cut Tape (CT)
1189-50ZLH470MEFCG4125X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50ZLH470MEFCG412.5X20
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZLH470MEFCG412.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.128 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
27 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ470M12.5X20Rubycon201189-2324-ND1,22000 €Parametric Equivalent
50YXJ470MG412.5X20Rubycon2081189-50YXJ470MG412.5X20CT-ND0,93000 €Parametric Equivalent
50ZLH470MEFC12.5X20Rubycon8.5171189-2329-ND0,94000 €Parametric Equivalent
477KBM050MCORNELL DUBILIER KNOWLES14.379477KBM050M-ND1,00000 €Parametric Equivalent
EEU-EB1H471Panasonic Industry77P13134-ND1,17000 €Parametric Equivalent
In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,68400 €6,84 €
500,52200 €26,10 €
1000,47070 €47,07 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,38242 €191,21 €
1.0000,35459 €354,59 €
1.5000,34055 €510,83 €
2.5000,32488 €812,20 €
3.5000,31568 €1.104,88 €
5.0000,30679 €1.533,95 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €