
50YXJ470MG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-50YXJ470MG412.5X20CT-ND - Cut Tape (CT) 1189-50YXJ470MG412.5X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXJ470MG412.5X20 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ470MG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.245 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ470M12.5X20 | Rubycon | 20 | 1189-2324-ND | 1,22000 € | Parametric Equivalent |
| 50ZLH470MEFC12.5X20 | Rubycon | 8.497 | 1189-2329-ND | 0,94000 € | Parametric Equivalent |
| 50ZLH470MEFCG412.5X20 | Rubycon | 168 | 1189-50ZLH470MEFCG4125X20CT-ND | 1,07000 € | Parametric Equivalent |
| 477KBM050M | CORNELL DUBILIER KNOWLES | 14.379 | 477KBM050M-ND | 1,00000 € | Parametric Equivalent |
| EEU-EB1H471 | Panasonic Industry | 77 | P13134-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,45060 € | 22,53 € |
| 100 | 0,40540 € | 40,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32734 € | 163,67 € |
| 1.000 | 0,30274 € | 302,74 € |
| 1.500 | 0,29033 € | 435,49 € |
| 2.500 | 0,27648 € | 691,20 € |
| 3.500 | 0,26834 € | 939,19 € |
| 5.000 | 0,26048 € | 1.302,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

