Direct
Parametric Equivalent
Parametric Equivalent

50ZLH180MEFCTA8X20 | |
|---|---|
DigiKey Part Number | 50ZLH180MEFCTA8X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH180MEFCTA8X20 |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH180MEFCTA8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 46 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH180MEFCT78X20 | Rubycon | 0 | 50ZLH180MEFCT78X20-ND | 0,16868 € | Direct |
| EEU-FR1H181LB | Panasonic Industry | 1.656 | P15373CT-ND | 0,81000 € | Parametric Equivalent |
| EEU-FS1J181LB | Panasonic Industry | 46 | P123399CT-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16868 € | 168,68 € |
| Unit Price without VAT: | 0,16868 € |
|---|---|
| Unit Price with VAT: | 0,20073 € |




