
EEU-FS1J181LB | |
|---|---|
DigiKey Part Number | P123399CT-ND - Cut Tape (CT) P123399TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J181LB |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J181LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 651 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 930 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 50 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.807" (20.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,40160 € | 20,08 € |
| 100 | 0,36100 € | 36,10 € |
| 500 | 0,29074 € | 145,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26366 € | 263,66 € |
| 2.000 | 0,24559 € | 491,18 € |
| 3.000 | 0,23647 € | 709,41 € |
| 5.000 | 0,22631 € | 1.131,55 € |
| 7.000 | 0,22033 € | 1.542,31 € |
| 10.000 | 0,21456 € | 2.145,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

