Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50ZLH120MEFCT78X16 | |
|---|---|
DigiKey Part Number | 50ZLH120MEFCT78X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH120MEFCT78X16 |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH120MEFCT78X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 61 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH120MEFCTA8X16 | Rubycon | 0 | 50ZLH120MEFCTA8X16-ND | 0,15209 € | Direct |
| 50ZLJ120MTA8X16 | Rubycon | 3.118 | 1189-1663-1-ND | 0,53000 € | Upgrade |
| 50ZLH120MEFC8X16 | Rubycon | 0 | 1189-1757-ND | 0,50000 € | Parametric Equivalent |
| 50ZLJ120M8X16 | Rubycon | 265 | 1189-2331-ND | 0,67000 € | Parametric Equivalent |
| 50ZLJ120MT78X16 | Rubycon | 0 | 50ZLJ120MT78X16-ND | 0,18109 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15209 € | 152,09 € |
| Unit Price without VAT: | 0,15209 € |
|---|---|
| Unit Price with VAT: | 0,18099 € |







