Parametric Equivalent
Parametric Equivalent

50ZLJ120MT78X16 | |
|---|---|
DigiKey Part Number | 50ZLJ120MT78X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLJ120MT78X16 |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLJ120MT78X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 82 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ120M8X16 | Rubycon | 265 | 1189-2331-ND | 0,67000 € | Parametric Equivalent |
| EKZN500ELL121MH15D | Chemi-Con | 451 | 565-EKZN500ELL121MH15D-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18109 € | 181,09 € |
| Unit Price without VAT: | 0,18109 € |
|---|---|
| Unit Price with VAT: | 0,21550 € |



