Direct
Direct
Upgrade

50ZL180MEFCT78X20 | |
|---|---|
DigiKey Part Number | 50ZL180MEFCT78X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZL180MEFCT78X20 |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZL180MEFCT78X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |



