Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXS820MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 1189-50YXS820MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS820MEFC12.5X30 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.608 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.68 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ820M12.5X30 | Rubycon | 206 | 1189-1437-ND | 1,53000 € | Parametric Equivalent |
| 63ZLJ820M12.5X30 | Rubycon | 0 | 1189-63ZLJ820M12.5X30-ND | 1,90000 € | Parametric Equivalent |
| 860160678033 | Würth Elektronik | 234 | 732-9611-1-ND | 2,02000 € | Parametric Equivalent |
| EEU-FS1H821L | Panasonic Industry | 0 | P122406-ND | 1,94000 € | Parametric Equivalent |
| EKYB500ELL821MK30S | Chemi-Con | 1.108 | 565-EKYB500ELL821MK30S-ND | 1,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,57018 € | 342,11 € |
| Unit Price without VAT: | 0,57018 € |
|---|---|
| Unit Price with VAT: | 0,67851 € |






