
50ZLJ820M12.5X30 | |
|---|---|
DigiKey Part Number | 1189-1437-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ820M12.5X30 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLJ820M12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.022 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.37 A @ 100 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB500ELL821MK30S | Chemi-Con | 1.108 | 565-EKYB500ELL821MK30S-ND | 1,99000 € | Parametric Equivalent |
| EKZN500ELL821MK30S | Chemi-Con | 387 | 565-4072-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99500 € | 9,95 € |
| 50 | 0,77120 € | 38,56 € |
| 100 | 0,70020 € | 70,02 € |
| 600 | 0,56718 € | 340,31 € |
| 1.200 | 0,53054 € | 636,65 € |
| 3.000 | 0,49145 € | 1.474,35 € |
| 5.400 | 0,47099 € | 2.543,35 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

