Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXS680MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-50YXS680MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS680MEFC12.5X25 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3805 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.51 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ680M12.5X25 | Rubycon | 0 | 1189-1436-ND | 1,32000 € | Parametric Equivalent |
| 63ZLJ680M12.5X25 | Rubycon | 3.048 | 1189-63ZLJ680M12.5X25-ND | 1,65000 € | Parametric Equivalent |
| 860160678032 | Würth Elektronik | 0 | 732-9610-1-ND | 1,77000 € | Parametric Equivalent |
| EEU-FS1H681 | Panasonic Industry | 216 | P122405-ND | 1,67000 € | Parametric Equivalent |
| EEU-FS1H681B | Panasonic Industry | 2.500 | P122333CT-ND | 1,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41822 € | 418,22 € |
| Unit Price without VAT: | 0,41822 € |
|---|---|
| Unit Price with VAT: | 0,49768 € |











