



UHW1H681MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1H681MHD1TOCT-ND - Cut Tape (CT) UHW1H681MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H681MHD1TO |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H681MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 0,98720 € | 49,36 € |
| 100 | 0,90110 € | 90,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75284 € | 376,42 € |
| 1.000 | 0,70619 € | 706,19 € |
| 1.500 | 0,68267 € | 1.024,01 € |
| 2.500 | 0,65644 € | 1.641,10 € |
| 3.500 | 0,64103 € | 2.243,61 € |
| 5.000 | 0,62614 € | 3.130,70 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

