
50YXS2700MEFC18X35.5 | |
|---|---|
DigiKey Part Number | 1189-50YXS2700MEFC18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS2700MEFC18X35.5 |
Description | CAP ALUM 2700UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB500ELL272MMP1S | Chemi-Con | 227 | 565-EKYB500ELL272MMP1S-ND | 4,38000 € | Parametric Equivalent |
| EKZN500ELL272MMP1S | Chemi-Con | 179 | 565-4080-ND | 4,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,17800 € | 21,78 € |
| 50 | 1,74080 € | 87,04 € |
| 200 | 1,48850 € | 297,70 € |
| 600 | 1,34532 € | 807,19 € |
| 1.000 | 1,29181 € | 1.291,81 € |
| 2.600 | 1,20941 € | 3.144,47 € |
| 5.000 | 1,16406 € | 5.820,30 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

