
EKZN500ELL272MMP1S | |
|---|---|
DigiKey Part Number | 565-4080-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL272MMP1S |
Description | CAP ALUM 2700UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN500ELL272MMP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2025 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.27 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB500ELL272MMP1S | Chemi-Con | 227 | 565-EKYB500ELL272MMP1S-ND | 4,34000 € | Parametric Equivalent |
| 50ZLJ2700M18X31.5 | Rubycon | 238 | 1189-50ZLJ2700M18X31.5-ND | 3,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,18800 € | 31,88 € |
| 50 | 2,59380 € | 129,69 € |
| 250 | 2,20708 € | 551,77 € |
| 500 | 2,08540 € | 1.042,70 € |
| 1.000 | 1,98436 € | 1.984,36 € |
| 2.500 | 1,87664 € | 4.691,60 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

