
50ZLJ2700M18X31.5 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ2700M18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ2700M18X31.5 |
Description | CAP ALUM 2700UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.94 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.2 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,17900 € | 21,79 € |
| 50 | 1,74260 € | 87,13 € |
| 200 | 1,49000 € | 298,00 € |
| 600 | 1,34672 € | 808,03 € |
| 1.000 | 1,29316 € | 1.293,16 € |
| 2.600 | 1,21070 € | 3.147,82 € |
| 5.000 | 1,16531 € | 5.826,55 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

