Parametric Equivalent
Parametric Equivalent
Upgrade

50YXJ1M5X11 | |
|---|---|
DigiKey Part Number | 1189-1421-ND |
Manufacturer | |
Manufacturer Product Number | 50YXJ1M5X11 |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ1M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Part Status Last Time Buy | Impedance 4 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXM1MEFC5X11 | Rubycon | 0 | 50YXM1MEFC5X11-ND | 0,05124 € | Parametric Equivalent |
| 50YXM1MEFR5X11 | Rubycon | 290 | 1189-50YXM1MEFR5X11-ND | 0,30000 € | Parametric Equivalent |
| ESL105M100AC3AA | KEMET | 3.613 | 399-15737-ND | 0,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07260 € | 7,26 € |
| 500 | 0,05474 € | 27,37 € |
| 1.000 | 0,04908 € | 49,08 € |
| 3.000 | 0,04199 € | 125,97 € |
| 6.000 | 0,03847 € | 230,82 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



