Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXH47MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 50YXH47MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YXH47MEFC6.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXH47MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ47M6.3X11 | Rubycon | 33.636 | 1189-2325-ND | 0,25000 € | Parametric Equivalent |
| 50YXJ47MT16.3X11 | Rubycon | 0 | 50YXJ47MT16.3X11-ND | 0,06239 € | Parametric Equivalent |
| 50YXM47MEFC6.3X11 | Rubycon | 0 | 1189-1884-ND | 0,05976 € | Parametric Equivalent |
| 50YXM47MEFCT16.3X11 | Rubycon | 0 | 50YXM47MEFCT16.3X11-ND | 0,06787 € | Parametric Equivalent |
| 50ZLH47MEFC6.3X11 | Rubycon | 0 | 50ZLH47MEFC6.3X11-ND | 0,06773 € | Parametric Equivalent |











