
50YXM47MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1884-ND |
Manufacturer | |
Manufacturer Product Number | 50YXM47MEFC6.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXM47MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 133 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 190 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05976 € | 119,52 € |
| Unit Price without VAT: | 0,05976 € |
|---|---|
| Unit Price with VAT: | 0,07111 € |

