50YXH2700MEFC18X40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 3,12000 €
Datasheet

Direct


Chemi-Con
In Stock: 227
Unit Price: 3,58000 €
Datasheet

Direct


Chemi-Con
In Stock: 179
Unit Price: 3,81000 €
Datasheet

Direct


Nichicon
In Stock: 3.254
Unit Price: 3,02000 €
Datasheet

Upgrade


TDK
In Stock: 221
Unit Price: 3,18000 €
Datasheet
2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH2700MEFC18X40

DigiKey Part Number
50YXH2700MEFC18X40-ND
Manufacturer
Manufacturer Product Number
50YXH2700MEFC18X40
Description
CAP ALUM 2700UF 20% 50V RADIAL
Customer Reference
Detailed Description
2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH2700MEFC18X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.66 A @ 120 Hz
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes