50YXH1000MEFC12.5X40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 1,76000 €
Datasheet

Similar


Rubycon
In Stock: 2.380
Unit Price: 1,73000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,08000 €
Datasheet

Direct


Chemi-Con
In Stock: 646
Unit Price: 1,94000 €
Datasheet

Direct


Nichicon
In Stock: 2.044
Unit Price: 1,85000 €
Datasheet

Direct


Nichicon
In Stock: 8.190
Unit Price: 2,18000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.565
Unit Price: 1,98000 €
Datasheet

Upgrade


Nichicon
In Stock: 472
Unit Price: 2,70000 €
Datasheet
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH1000MEFC12.5X40

DigiKey Part Number
1189-50YXH1000MEFC12.5X40-ND
Manufacturer
Manufacturer Product Number
50YXH1000MEFC12.5X40
Description
CAP ALUM 1000UF 20% 50V RADIAL
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH1000MEFC12.5X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.752 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.92 A @ 100 kHz
Part Status
Obsolete
Impedance
21 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50ZLJ1000M12.5X30Rubycon01189-50ZLJ1000M12.5X30-ND1,76000 €Similar
63YXJ1000M16X25Rubycon2.3801189-4229-ND1,73000 €Similar
EEU-FS1H102LPanasonic Industry0P122398-ND2,08000 €Direct
EKZN500ELL102MK35SChemi-Con646565-4074-ND1,94000 €Direct
UHE1H102MHDNichicon2.044493-1621-ND1,85000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes