Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXG820MEFCG412.5X35 | |
|---|---|
DigiKey Part Number | 50YXG820MEFCG412.5X35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXG820MEFCG412.5X35 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXG820MEFCG412.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.506 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.51 A @ 100 kHz |
Part Status Obsolete | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH820MEFC12.5X35 | Rubycon | 453 | 1189-3017-ND | 1,82000 € | Parametric Equivalent |
| 50ZLH820MEFCG412.5X35 | Rubycon | 0 | 50ZLH820MEFCG412.5X35-ND | 0,57045 € | Parametric Equivalent |
| EEU-FM1H821L | Panasonic Industry | 2.184 | P12403-ND | 1,94000 € | Parametric Equivalent |
| EEU-FR1H821L | Panasonic Industry | 0 | P14465-ND | 2,02000 € | Parametric Equivalent |
| EEU-FS1J821L | Panasonic Industry | 1.421 | P123410-ND | 2,16000 € | Parametric Equivalent |













