Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXG820MEFC16X20 | |
|---|---|
DigiKey Part Number | 50YXG820MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 50YXG820MEFC16X20 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXG820MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.326 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Obsolete | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH820MEFC16X20 | Rubycon | 2.019 | 1189-3018-ND | 1,36000 € | Parametric Equivalent |
| 50ZLH820MEFCGC16X20 | Rubycon | 0 | 50ZLH820MEFCGC16X20-ND | 0,52457 € | Parametric Equivalent |
| 50ZLJ820M16X20 | Rubycon | 618 | 50ZLJ820M16X20-ND | 1,95000 € | Parametric Equivalent |
| 50ZLJ820MGC16X20 | Rubycon | 0 | 50ZLJ820MGC16X20-ND | 0,61643 € | Parametric Equivalent |
| 63ZLJ820M16X20 | Rubycon | 0 | 1189-63ZLJ820M16X20-ND | 2,00000 € | Parametric Equivalent |












