
EKY-500ELL821ML20S | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL821ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL821ML20S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL821ML20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.326 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Packaging Bulk | Impedance 34 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL821MK35S | Chemi-Con | 157 | 565-EKY-500ELL821MK35S-ND | 1,89000 € | Similar |
| EKYB500ELL821ML20S | Chemi-Con | 288 | 565-EKYB500ELL821ML20S-ND | 1,85000 € | Parametric Equivalent |
| EKZM500ELL821ML20S | Chemi-Con | 979 | 565-EKZM500ELL821ML20S-ND | 1,55000 € | Parametric Equivalent |
| EKZN500ELL821ML20S | Chemi-Con | 500 | 565-4073-ND | 2,03000 € | Parametric Equivalent |
| EEU-FR1H821S | Panasonic Industry | 204 | P14464-ND | 2,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13200 € | 11,32 € |
| 50 | 0,88320 € | 44,16 € |
| 100 | 0,80450 € | 80,45 € |
| 500 | 0,66922 € | 334,61 € |
| 1.000 | 0,62662 € | 626,62 € |
| 2.500 | 0,58119 € | 1.452,97 € |
| 5.000 | 0,55352 € | 2.767,60 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

