Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

50YXG1200MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 50YXG1200MEFC16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 50YXG1200MEFC16X31.5 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXG1200MEFC16X31.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.806 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.01 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |






