
EKZN500ELL122ML25S | |
|---|---|
DigiKey Part Number | 565-4075-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL122ML25S |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN500ELL122ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.106 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.51 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA500ELL122ML25S | Chemi-Con | 32 | 565-EKYA500ELL122ML25S-ND | 2,02000 € | Parametric Equivalent |
| EKYB500ELL122ML25S | Chemi-Con | 88 | 565-EKYB500ELL122ML25S-ND | 2,64000 € | Parametric Equivalent |
| UHW1H122MHD | Nichicon | 1.968 | 493-6945-ND | 1,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,56000 € | 15,60 € |
| 50 | 1,23240 € | 61,62 € |
| 100 | 1,12910 € | 112,91 € |
| 500 | 0,95166 € | 475,83 € |
| 1.000 | 0,89582 € | 895,82 € |
| 2.500 | 0,83626 € | 2.090,65 € |
| 5.000 | 0,80000 € | 4.000,00 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

