Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXF47MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1854-ND |
Manufacturer | |
Manufacturer Product Number | 50YXF47MEFC6.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXF47MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ47M6.3X11 | Rubycon | 33.636 | 1189-2325-ND | 0,25000 € | Parametric Equivalent |
| 50YXJ47MT16.3X11 | Rubycon | 0 | 50YXJ47MT16.3X11-ND | 0,06239 € | Parametric Equivalent |
| 50YXM47MEFC6.3X11 | Rubycon | 0 | 1189-1884-ND | 0,05976 € | Parametric Equivalent |
| 50YXM47MEFCT16.3X11 | Rubycon | 0 | 50YXM47MEFCT16.3X11-ND | 0,06787 € | Parametric Equivalent |
| 50ZLH47MEFC6.3X11 | Rubycon | 0 | 50ZLH47MEFC6.3X11-ND | 0,06773 € | Parametric Equivalent |











