Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXF22MEFCT15X11 | |
|---|---|
DigiKey Part Number | 1189-3766-1-ND - Cut Tape (CT) 1189-3766-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXF22MEFCT15X11 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXF22MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Obsolete | Impedance 900 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ22MT15X11 | Rubycon | 0 | 50YXJ22MT15X11-ND | 0,04543 € | Parametric Equivalent |
| 50YXM22MEFCT15X11 | Rubycon | 3.776 | 1189-50YXM22MEFCT15X11CT-ND | 0,30000 € | Parametric Equivalent |
| 50YXM22MEFRT15X11 | Rubycon | 11.227 | 1189-50YXM22MEFRT15X11CT-ND | 0,28000 € | Parametric Equivalent |
| EEU-EB1H220SH | Panasonic Industry | 781 | 10-EEU-EB1H220SHCT-ND | 0,31000 € | Parametric Equivalent |
| RZW220M1HBK-0511S | Surge | 0 | 4403-RZW220M1HBK-0511S-ND | 0,04186 € | Parametric Equivalent |





